Nichicon UQCFVA3R3BAT2A\500 technical specifications.
| Capacitance | 3.3pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | UQ |
| Thickness | 0.051inch |
| Voltage Rating | 250V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UQCFVA3R3BAT2A\500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.