Nichicon UQCFVA3R9CAT2A/500 technical specifications.
| Capacitance | 3.9pF |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UQCFVA3R9CAT2A/500 to view detailed technical specifications.
No datasheet is available for this part.