The Nichicon RS Series 1mF 10V axial capacitor features a capacitance of 1mF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in an aluminum case with a 5mm lead pitch and a length of 12.5mm. It is available in quantities of 500 and is not RoHS compliant.
Nichicon URS1A102MPA1TD technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | RS |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon URS1A102MPA1TD to view detailed technical specifications.
No datasheet is available for this part.