The Nichicon RS Series 220uF 10V radial aluminum capacitor features a capacitance of 220uF with a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in an aluminum case with a lead pitch of 2.5mm and a length of 9mm. It is available in quantities of 2000 and is not RoHS compliant.
Nichicon URS1A221MCA1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Lead Pitch | 2.5mm |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| RoHS Compliant | No |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon URS1A221MCA1TD to view detailed technical specifications.
No datasheet is available for this part.