Nichicon URS1E221MDD1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 9mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1E221MDD1TD to view detailed technical specifications.
No datasheet is available for this part.