The Nichicon URS1E222MHA1TN is a 2.2mF capacitor with a tolerance of 20% and a voltage rating of 25V. It features an aluminum case and an axial termination. The capacitor is rated for operation between -40°C and 85°C. It is available in quantities of 250. The Nichicon URS1E222MHA1TN is not RoHS compliant.
Nichicon URS1E222MHA1TN technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| RoHS Compliant | No |
| Series | RS |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon URS1E222MHA1TN to view detailed technical specifications.
No datasheet is available for this part.