Nichicon URS1E222MHD6 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 1.36A |
| Series | RS |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1E222MHD6 to view detailed technical specifications.
No datasheet is available for this part.