Nichicon URS1V101MND1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Lead Pitch | 3.5mm |
| Length | 9mm |
| Package Quantity | 200 |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1V101MND1TD to view detailed technical specifications.
No datasheet is available for this part.