Nichicon URS1V102MHD5 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | RS |
| Termination | Radial |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1V102MHD5 to view detailed technical specifications.
No datasheet is available for this part.