Nichicon URS2G220MRD6 technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | RS |
| Termination | Radial |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS2G220MRD6 to view detailed technical specifications.
No datasheet is available for this part.