The Nichicon RY Series 680uF 20% radial aluminum capacitor features a capacitance of 680uF with a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in an aluminum case with a lead pitch of 12.5mm and a length of 12.5mm. It is available in quantities of 200 and is not RoHS compliant.
Nichicon URY1H681MRR technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Lead Pitch | 12.5mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | RY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon URY1H681MRR to view detailed technical specifications.
No datasheet is available for this part.