Nichicon RZ series radial aluminum capacitor with a capacitance of 470uF, a tolerance of 20%, and a voltage rating of 6.3V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in an ammo pack with 500 units per package. It has a lead pitch of 3.5mm and a length of 9mm.
Nichicon URZ0J471MND1TD technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Lead Pitch | 3.5mm |
| Length | 9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Series | RZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ0J471MND1TD to view detailed technical specifications.
No datasheet is available for this part.