Nichicon URZ1C102MHD1TD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Series | RZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ1C102MHD1TD to view detailed technical specifications.
No datasheet is available for this part.