Nichicon URZ1C222MHD6 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RZ |
| Termination | Radial |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ1C222MHD6 to view detailed technical specifications.
No datasheet is available for this part.