Nichicon URZ1C470MDD1AA technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Lead/Base Style | Snap in |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RZ |
| Termination | Radial |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ1C470MDD1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.