The Nichicon 0603 surface mount varistor features a capacitance of 10pF and a varistor voltage of 120V. It has a maximum surge current of 4A and a maximum voltage rating of 18V DC and 14V AC. The varistor is packaged in tape and reel and has a lead-free construction. It measures 0.8mm in depth and 1.6mm in length.
Nichicon USB0001RP technical specifications.
| Capacitance | 10pF |
| Depth | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Surge Current | 4A |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Size Code | 0603 |
| Varistor Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USB0001RP to view detailed technical specifications.
No datasheet is available for this part.