Nichicon USB0001TP technical specifications.
| Capacitance | 10pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Radiation Hardening | No |
| Size Code | 0603 |
| Varistor Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USB0001TP to view detailed technical specifications.
No datasheet is available for this part.