Nichicon USB0002RP technical specifications.
| Capacitance | 10pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Size Code | 0405 |
| Varistor Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USB0002RP to view detailed technical specifications.
No datasheet is available for this part.