The Nichicon USB0004RP is a surface mount varistor with a capacitance of 10pF and a voltage rating of 18V. It features a package size of 0612 and a lead pitch of 0.76mm. The varistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is lead free and suitable for use in surface mount applications.
Nichicon USB0004RP technical specifications.
| Capacitance | 10pF |
| Package/Case | 0612 |
| Depth | 3.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.76mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4A |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | USB SERIES |
| Size Code | 0612 |
| Varistor Voltage | 100V |
| Voltage Rating | 18V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USB0004RP to view detailed technical specifications.
No datasheet is available for this part.