This surface mount capacitor from Nichicon has a capacitance of 3pF and is packaged in a 0402 case. It can withstand a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a maximum voltage rating of 18V DC and a maximum surge current of 4A. It is available on tape and reel for easy mounting.
Nichicon USB0005RP technical specifications.
| Capacitance | 3pF |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Energy | 0.015J |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4A |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Varistor Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USB0005RP to view detailed technical specifications.
No datasheet is available for this part.