Nichicon USB0006DP technical specifications.
| Capacitance | 6pF |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Size Code | 0402 |
| Varistor Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USB0006DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.