Nichicon USP1C220MDD1BB technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SP |
| Termination | Radial |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USP1C220MDD1BB to view detailed technical specifications.
No datasheet is available for this part.