Nichicon USP1J470MPD1TA technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Series | SP |
| Termination | Radial |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USP1J470MPD1TA to view detailed technical specifications.
No datasheet is available for this part.