The Nichicon USR0J331MDDITD is a 330uF aluminum radial capacitor with a 6.3V voltage rating and 20% tolerance. It has a 3.5mm lead pitch and measures 7mm in length. The capacitor is available in bulk packaging with 200 units per package.
Nichicon USR0J331MDDITD technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Lead Pitch | 3.5mm |
| Length | 7mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | SR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USR0J331MDDITD to view detailed technical specifications.
No datasheet is available for this part.