Nichicon UT capacitors are X7R dielectric ceramic capacitors with a capacitance of 10nF and a voltage rating of 6.3V. They are available in a 0402 package with a termination of SMD/SMT. Operating temperature range is from -55°C to 125°C. The capacitors are supplied on tape and reel in quantities of 15000.
Nichicon UT026C103MAC2D technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X7R |
| Height | 0.25mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Series | UT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UT026C103MAC2D to view detailed technical specifications.
No datasheet is available for this part.