The Nichicon UT026D333MAT2E is a surface mount capacitor with a capacitance of 33 nanofarads and a tolerance of 20%. It has a dielectric of X5R and a voltage rating of 6.3 volts. The capacitor is available in a 0402 package, measuring 0.2mm in height, 0.5mm in width, and 1mm in length. Operating temperatures range from -55°C to 85°C. The UT026D333MAT2E is supplied in tape and reel packaging, with 15000 units per package.
Nichicon UT026D333MAT2E technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X5R |
| Height | 0.2mm |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Series | UT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UT026D333MAT2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.