The UT02YD103MAC2E is a 10nF ceramic capacitor from Nichicon with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a capacitance tolerance of 20% and is rated for a DC voltage of 16V. The capacitor is packaged in a 0402 case with a height of 0.25mm and a width of 0.5mm. It is available in quantities of 15000 and is supplied on tape and reel.
Nichicon UT02YD103MAC2E technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X5R |
| Height | 0.25mm |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Series | UT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UT02YD103MAC2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.