Nichicon UT02ZC103MAC2D capacitors are X7R dielectric, surface mount devices with a capacitance of 10nF and a tolerance of 20%. They operate over a temperature range of -55°C to 125°C and are packaged in 0402 case size, suitable for SMD/SMT termination. The capacitors are available in quantities of 15000 per reel, packaged in tape and reel format.
Nichicon UT02ZC103MAC2D technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X7R |
| Height | 0.25mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Series | UT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UT02ZC103MAC2D to view detailed technical specifications.
No datasheet is available for this part.