The Nichicon UT02ZD103MAT2D is a 10nF ceramic capacitor with an X5R dielectric and a 10V DC rated voltage. It has a tolerance of 20% and is available in a 0402 package, suitable for surface mount technology. The capacitor operates within a temperature range of -55°C to 85°C and is supplied on tape and reel in quantities of 15000. Its dimensions are 0.25mm in height, 0.5mm in width, and 1mm in length.
Nichicon UT02ZD103MAT2D technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X5R |
| Height | 0.25mm |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Series | UT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UT02ZD103MAT2D to view detailed technical specifications.
No datasheet is available for this part.