Nichicon UUD1E151MNQ1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Lead Free | Lead Free |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD1E151MNQ1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.