Nichicon UUE1V102MNSAZHMS technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Length | 21.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Series | UE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUE1V102MNSAZHMS to view detailed technical specifications.
No datasheet is available for this part.