This 4700uF electrolytic capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It is designed for surface mount applications and has a cylindrical construction. The capacitor operates within a temperature range of -55°C to 105°C and has a leakage current of 888.3μA at 1 minute. It is suitable for use in various electronic circuits.
Nichicon UUJ0J472MRQ6ZD technical specifications.
| Capacitance | 4700uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1100mA |
| Leakage Current | 888.3@1MinuA |
| Lifetime | 5000h |
| Size | 18 X 21.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UUJ0J472MRQ6ZD to view detailed technical specifications.
No datasheet is available for this part.