This Nichicon electrolytic capacitor features a capacitance of 4700uF, a DC rated voltage of 6.3VDC, and a tolerance of 20%. It is designed for surface mount applications and has a cylindrical construction. The capacitor operates within a temperature range of -55 to 105 degrees Celsius. With a leakage current of 4uA at 1 minute, it provides reliable performance in various applications.
Nichicon UUJ0J472MRR6ZD technical specifications.
| Capacitance | 4700uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 1100mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 18 X 21.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUJ0J472MRR6ZD to view detailed technical specifications.
No datasheet is available for this part.