The Nichicon UUJ1A222MNRAZH is a 2200uF aluminum electrolytic capacitor with a rated voltage of 10VDC and a tolerance of 20%. It has a ripple current rating of 810 and a leakage current of 4uA at 1 minute. This capacitor is designed for surface mount applications and has a cylindrical construction with a size of 16 x 16.5mm. It operates over a temperature range of -55 to 105 degrees Celsius.
Nichicon UUJ1A222MNRAZH technical specifications.
| Capacitance | 2200uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 810mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 16 X 16.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUJ1A222MNRAZH to view detailed technical specifications.
No datasheet is available for this part.