Nichicon UUJ1A682MNQ1MS technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Height | 21.5mm |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UUJ |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UUJ1A682MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.