Nichicon UUJ1V222MNQ1MS technical specifications.
| Package/Case | SMD/SMT |
| Height | 21.5mm |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UUJ1V222MNQ1MS to view detailed technical specifications.
No datasheet is available for this part.