The Nichicon UUL1H330MCL1GS is a 33uF aluminum capacitor with a 50V voltage rating and 20% tolerance. It is designed for surface mount applications and is available in tape and reel packaging. The capacitor operates within a temperature range of -40°C to 105°C. It is part of the UL series from Nichicon.
Nichicon UUL1H330MCL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | UL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUL1H330MCL1GS to view detailed technical specifications.
No datasheet is available for this part.