The Nichicon UP Series capacitor features a capacitance of 470nF and a DC rated voltage of 50V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in aluminum with a termination of SMD/SMT and is available in quantities of 2000 per reel.
Nichicon UUP1HR47MCL1GB technical specifications.
| Capacitance | 470nF |
| Package/Case | Aluminum |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | UP |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUP1HR47MCL1GB to view detailed technical specifications.
No datasheet is available for this part.