The Nichicon UR Series capacitor features a capacitance of 470uF with a tolerance of 20%. It has a voltage rating of 10V and is designed for surface mount applications. The capacitor is constructed with aluminum and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It is available in quantities of 500 per reel.
Nichicon UUR1A471MNT1GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UUR1A471MNT1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.