The Nichicon UR Series 330uF 16V Aluminum Electrolytic Capacitor features a cylindrical construction with a surface mount termination. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is rated for a DC voltage of 16V and has a tolerance of 20%. It is available in a package quantity of 500 units, packaged in tape and reel.
Nichicon UUR1C331MNT1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 270mA |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUR1C331MNT1GS to view detailed technical specifications.
No datasheet is available for this part.