The Nichicon UR Series capacitor features a capacitance of 22uF and a voltage rating of 100V. It is constructed with an aluminum case and is designed for surface mount applications. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in quantities of 2000. The UR Series is a series of capacitors from Nichicon.
Nichicon UUR2A220MNT1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Series | UR |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UUR2A220MNT1GS to view detailed technical specifications.
No datasheet is available for this part.