This is a 330uF aluminum electrolytic capacitor with a rated voltage of 10VDC and a tolerance of 20%. It has a ripple current rating of 450 and a leakage current of 3uA after 2 minutes. The capacitor is constructed with a cylindrical shape and has an extreme low ESR type. It is designed for surface mount applications and has a operating temperature range of -25 to 105°C.
Nichicon UUU1A331MNL1GS technical specifications.
| Capacitance | 330uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 450mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 8 X 12mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Extreme Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UUU1A331MNL1GS to view detailed technical specifications.
No datasheet is available for this part.