The Nichicon UX series aluminum electrolytic capacitor has a capacitance of 330uF and a voltage rating of 6.3V. It is designed for surface mount applications and has a tolerance of 20%. The capacitor operates within a temperature range of -55°C to 105°C. It is available in a package quantity of 500, packaged in tape and reel. Note that this component is not RoHS compliant.
Nichicon UUX0J331MNT1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UUX0J331MNT1GS to view detailed technical specifications.
No datasheet is available for this part.