Nichicon UUX2A470MNQ1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.08% |
| Height | 10mm |
| Lead Free | Lead Free |
| Leakage Current | 34.65uA |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 230mA |
| Series | UX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUX2A470MNQ1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.