Nichicon UVK1J101MPR technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | VK |
| Termination | Radial |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVK1J101MPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.