The Nichicon VP Series 47uF capacitor features a 20% tolerance and a 50V voltage rating. It has a radial termination and is packaged in aluminum. The capacitor operates within a temperature range of -40°C to 85°C. It is available in quantities of 500.
Nichicon UVP1H470MPA1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | VP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVP1H470MPA1TD to view detailed technical specifications.
No datasheet is available for this part.