The Nichicon VR series capacitor features a capacitance of 100uF with a tolerance of 20%. It has a voltage rating of 6.3V and is designed for use in applications where a radial lead termination is required. The capacitor is constructed with an aluminum case and has a lead pitch of 2mm. It is rated for operation over a temperature range of -40°C to 85°C.
Nichicon UVR0J101MDA1TA technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Lead Pitch | 2mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVR0J101MDA1TA to view detailed technical specifications.
No datasheet is available for this part.