Nichicon UVR1A101MDA1TA is a 10V 100uF aluminum radial capacitor with a tolerance of 20% and a maximum operating temperature of 85°C. It has a lead pitch of 2mm and a length of 11mm. The capacitor is available in a package quantity of 2000. It is part of the VR series with a radial termination.
Nichicon UVR1A101MDA1TA technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Lead Pitch | 2mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVR1A101MDA1TA to view detailed technical specifications.
No datasheet is available for this part.