The Nichicon UVR1A101MDA1TD is a 100uF radial capacitor with a 10V voltage rating and 20% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial case with a 2mm lead pitch and measures 11mm in length. It is available in quantities of 2000 and is not RoHS compliant.
Nichicon UVR1A101MDA1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Lead Pitch | 2mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| RoHS Compliant | No |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVR1A101MDA1TD to view detailed technical specifications.
No datasheet is available for this part.