Nichicon UVR1A221MDD1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Series | VR |
| Termination | Radial |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1A221MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.